Typical Application Circuit for LT1767EMS8E-5 Dual Source Supply with 6uA Reverse Leakage
Projeto de referência por: Analog Devices
Typical Application Circuit for LT1767EMS8E-5 Dual Source Supply with 6uA Reverse Leakage. The LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability