Typical Application Circuit for LT1767EMS8-3.3 12V to 3.3V Step-Down Converter
Projeto de referência por: Analog Devices
Typical Application Circuit for LT1767EMS8-3.3 12V to 3.3V Step-Down Converter. The LT1767 is a 1.25MHz monolithic buck switching regulator. A high efficiency 1.5A switch is included on the die together with all the control circuitry required to complete a high frequency, current mode switching regulator. Current mode control provides fast transient response and excellent loop stability