Typical Application Circuit for LT1118CST-2.5 Low Dropout Regulator with Load Transient Response
Projeto de referência por: Analog Devices
Typical Application Circuit for LT1118CST-2.5 Low Dropout Regulator with Load Transient Response. The LT1118 family of low dropout regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines. Regulation of output voltage is maintained for TERMPWR voltages as low as 4V