Typical Application Circuit for LT1031 Precision 10V Voltage Reference as Ultralinear Platinum Temperature Sensor
Projeto de referência por: Analog Devices
Typical Application Circuit for LT1031 Precision 10V Voltage Reference as Ultralinear Platinum Temperature Sensor. The LT1031 is a precision 10V reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA and can be used as a shunt regulator (two terminal Zener) with the same precision characteristics as the three terminal connection