TWR-K70F120M-KIT, K70F120M Tower Kit, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs
Projeto de referência por: NXP Semiconductors
TWR-K70F120M-KIT, K70F120M Tower Kit, Kinetis MCU Module is a development board for the K61 and K70 family, 32-bit ARM Cortex-M4 MCUs. The TWR-K70F120M-KIT is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K10, K20, K6x and K70 family of microcontroller (MCU) devices. The TWR-K70F120M-KIT features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller, 10/100 Mbps Ethernet MAC and TWR-SER - Serial module including USB host/device/OTG, Ethernet, CAN, RS232 and RS485