TSW1265EVM, Wideband Dual Receiver Reference Design and Evaluation Platform
Projeto de referência por: Texas Instruments
TSW1265EVM, Wideband Dual Receiver Reference Design and Evaluation Platform. The TSW1265EVM is a wideband dual receiver reference design and evaluation platform. The signal chain allows conversion from RF to bits using a dual-channel Down-Converter mixer, the LMH6521 dual-channel DVGA, and the ADS4249 14-bit 250-MSPS ADC. The TSW1265EVM also includes the LMK04800 dual-PLL clock jitter cleaner and generator to provide an on-board low-noise clocking solution. A software GUI is provided to allow for configuration of the ADS4249 and LMK04800. The gain of the LMH6521 DVGA can be controlled through the GUI or alternatively through the high speed connector with an FPGA