TS3USB221AEVM, Evaluation Module for the high-speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer SW
Projeto de referência por: Texas Instruments
TS3USB221AEVM, Evaluation Module for the high-speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer switch. The USB221AEVM allows signals to pass with minimum edge and phase distortion, integrates ESD protection cells on all pins and also multiplexes differential signals from a common USB input to one of two corresponding outputs. This evaluation module demonstrates the low bit-to-bit skew, high channel-to-channel noise isolation, and compatibility with various standards, such as high-speed USB 2.0 (480 Mbps), that is possible when using the TS3USB221A in high-speed signaling applications