TPS72013EVM-307, Evaluation Module demonstrates the TPS72013 tiny low dropout LDO linear regulator in a 5-pin WCSP package
Projeto de referência por: Texas Instruments
TPS72013EVM-307, Evaluation Module demonstrates the TPS72013 tiny low dropout LDO linear regulator in a 5-pin WCSP package. This EVM demonstrates the TPS72013 tiny low dropout (LDO) linear regulator in a 5-pin WCSP package. The TPS720xx supplies up to 350 mA of output current at a fixed output voltage from a 1.1V to 4.5V input source