TPS62360EVM-655 evaluation module for TPS62360, Processor Supply with I2C Interface and Remote Sense
Projeto de referência por: Texas Instruments
TPS62360EVM-655 demonstrates the TPS62360 Processor Supply with I2C Interface and Remote Sense. The TPS6236x are a family of high-frequency synchronous step down DC-DC converter optimized for battery-powered portable applications for a small solution size. With an input voltage range of 2.5V to 5.5V, common battery technologies are supported. These devices provides up to 3A peak load current (3.5A for the TPS62365), operating at 2.5MHz typical switching frequency