TPS5410EVM-203, Evaluation Module for TPS5410, 1-A Wide Input Range Step-Down Converter, SWIFT DC/DC converter
Projeto de referência por: Texas Instruments
TPS5410EVM-203, Evaluation Module allows the designer to evaluate two different configurations of the TPS5410 SWIFT DC/DC converter on the same PCB over a wide input voltage range. The first design is a 14.5to 36V input to 12V output at 1A using a 47F tantalum output capacitor. The second design is a 7to 36V input to 5V output at 1A using two 47F ceramic capacitors. Both step-down converters operate independently