TPS51511EVM demonstrates a 15A Switcher at 1.2Vout and a LDO, 2A at 1.2Vout using the TPS51511 Switching Regulator
Projeto de referência por: Texas Instruments
TPS51511EVM demonstrates a 15A Switcher at 1.2Vout and a LDO, 2A at 1.2Vout using the TPS51511 Switching Regulator. The TPS51511 is a 350kHz D-CAP-mode synchronous switcher with a 2A, source-only low drop-out (LDO) regulator. It is specifically designed for low cost/low noise/low external-component count power systems for GPU applications. The integrated 'OD' switch in the buck controller supports dynamic output voltage change