TPS40304EVM-353 evaluation module is a synchronous buck converter providing a fixed 1.2-V output at up to 20A from a 12-V input bus
Projeto de referência por: Texas Instruments
TPS40304EVM-353 evaluation module (EVM) is a synchronous buck converter providing a fixed 1.2-V output at up to 20A from a 12-V input bus. The EVM is designed to start-up from a single supply, so, no additional bias voltage is required for start-up. The module uses the TPS40304 high performance, mid-input voltage synchronous buck controller and NexFET high performance MOSFETs. The TPS40304EVM-353 is designed to use a regulated 12V (8V-14V) bus voltage to provide a regulated 1.2-V output at up to 20A of load current. The TPS40304EVM-353 is designed to demonstrate the TPS40304 controller and NexFETs in a typical 12-V bus to low-voltage application while providing a number of non-invasive test points to evaluate the performance of the TPS40304 and NexFETs in a given application