TPS2411EVM, Evaluation Module using TPS2411 controls an N-channel MOSFET to operate in circuit as an ideal diode
Projeto de referência por: Texas Instruments
TPS2411EVM, is an Evaluation module set up to wire-OR two power supplies for redundant power to a load using two TPS2411s and MOSFETs. A 5 V supply is used to power status LEDs. It is jumper selected to power VDD on the TPS2411 and the glitch circuit if the control voltage is less than 3 V. The status outputs turn on LEDs to give a visual condition of the system, fault, power good, and gate status