TPS22921EVM is an evaluation module for the family of low-input voltage, ultra-low rON load switches
Projeto de referência por: Texas Instruments
TPS22921EVM is an evaluation module for the family of low-input voltage, ultra-low rON load switches. This EVM operates over a 0.9V to 3.6V range and provides a continuous output current of up to 110mA. Additional open resistor and capacitor footprints allow for the use of customer-selected input and output load values. The TPS22921EVM accepts a YFP-6 packaged load switch for any of three (3) possible devices: TPS22921, TPS22922, or TPS22922B. These switches have a low threshold enable input, internally controlled slew rate, and ultra-low quiescent/shut-down current. The TPS22922 and TPS22922B also incorporate a 120 quick output discharge resistor internally