TPA2038D1YFFEVM, Evaluation Module for TPA2038D1YFF, 3.2-W, 1-Channel, Class-D Audio Power Amplifier
Projeto de referência por: Texas Instruments
TPA2038D1YFFEVM, Evaluation Module for TPA2038D1YFF, 3.2-W, 1-Channel, Class-D Audio Power Amplifier. The TPA2038D1EVM is an easy-to-use evaluation module which consists of a TPA2038D1device and all necessary components to evaluate it. The TPA2038D1 has two gain settings, 6-dB or 12-dB of gain, set by a jumper on the EVM. It is a low-power Class-D audio power amplifier capable of delivering 1.46W into 8 O and 2.57W into 4 O at 1% THD+N (YFF package)