TLV809KEVM-019, Evaluation Module for TLV809K 3-Pin Voltage Supervisor with Active-High, Push-Pull Reset
Projeto de referência por: Texas Instruments
TLV809KEVM-019, is a fully assembled and tested circuit that allows easy evaluation of TLV809K supply voltage supervisor (SVS) at a supply voltage of 3.3 V. TLV809K is an active high reset SVS. The output (reset) of the EVM will be active/high (0-V) when VDD is greater than the threshold voltage and inactive/low (equivalent to supply voltage) when VDD is less than the threshold voltage