TLV320AIC3104EVM-K, Evaluation Board using TLV320AIC3104, 32-Bit Audio CODEC for Digital Camera
Projeto de referência por: Texas Instruments
TLV320AIC3104EVM-K, is a combination of two boards the EVM and a PDK to allow operation with personal computers. The TLV320AIC3104EVM is an EVM manufactured modular EVM form factor. This evaluation module (EVM) is a complete stereo audio codec with several inputs and outputs, extensive audio routing, mixing, and effects capabilities. The EVM allows for direct evaluation of the TLV320AIC3104 device, a low power stereo audio codec