TIDM-LPBP-BLDCMOTORDRIVE, 3-Phase Brushless DC Motor Driver Reference Design
Projeto de referência por: Texas Instruments
TIDM-LPBP-BLDCMOTORDRIVE, 3-Phase Brushless DC Motor Driver Reference Design is a 10A, 3-phase brushless DC drive stage based on the DRV8301 pre-driver and CSD18533Q5A NextFET power MOSFET. It has three low side current sense amps (two internal to DRV8301, one external). The design also leverages a 1.5A step down buck converter, is fully protected with short circuit, thermal and shoot-through protection and is easily configured via a SPI interface. It is ideal for sensorless, brushless control techniques and drive stage design