TIDA-00234, Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports

Projeto de referência por: Texas Instruments

TIDA-00234, Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports

TIDA-00234, Dual-channel XAUI to SFI Reference Design for Systems with Two or More SFP+ Optical Ports. The TIDA-00234 XAUI to SFI reference design is intended for Enterprise and Service Provider Networking applications like Ethernet Switches and Routers that implement multiple 10G Ethernet compliant Optical (SFP+) ports. This reference design features the TLK10232 device which is the most compact Dual-channel XAUI-to-SFI Transceiver with the lowest power consumption in its category. This reference design allows access to the high-speed signals (up to 10Gbps) generated by the TLK10232 via SMA connectors or an SFP+ Module via the SFP+ optical module cage. Also, featured is the CDCM6208 device that can provide extremely low-jitter Clock input to the TLK10232 in customer systems that do not have one available (or does not meet the jitter requirement of the system)