TIDA-00207, EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design
Projeto de referência por: Texas Instruments
TIDA-00207, EN55011 Compliant, Industrial Temperature, 10/100Mbps Ethernet PHY Brick Reference Design. This Ethernet PHY Brick reference design enables customers to quickly design systems and release them to market, using industrial Ethernet PHY transceiver devices, fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products