TIDA-00116, Dual BDC Motor System Reference Design with Independently Controlled Motors
Projeto de referência por: Texas Instruments
TIDA-00116, Multi-Motor BDC Motor System Reference Design implements the MSP430, DRV8816 and Anaheim Automation motor. It's suitable for applications requiring 1A to 2A of motor current to 20KRPM. The motor voltage support is 8V to 32V and max current is 2.5A. The PWM scheme allows speed control and current regulation. The H-bridge FET supports during current decay, the time interval of current decay and current deglitch time. The motor drive stage has integrated protection from short-circuit, shoot-through, under-voltage and over-temperature