TIDA-00067, DC Power Line Communication (PLC) Reference Design
Projeto de referência por: Texas Instruments
TIDA-00067, DC Power Line Communication (PLC) Reference Design. DC (24 V, nominal) Power-Line Communication (PLC) reference design is intended as an evaluation module that customers can use to develop end-products for industrial applications leveraging the capability to deliver both power and communications overs the same DC power line. The reference design provides a complete design guide for the hardware and firmware design of a master (PLC) node, slave (PLC) node in an extremely small (approximately 1-inch diameter) industrial form factor