TIDA-00034, Overvoltage and Overcurrent Protection IC/Li+ Charger Front-End Protection IC
Projeto de referência por: Texas Instruments
TIDA-00034, This reference design, using bq24300 and bq24304, is a highly integrated design that provides protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage, the input current, and the battery voltage. The design operates like a linear regulator: for voltages up to the Input Overvoltage threshold, the output is held at 5.5V (bq24300), 5.0V (bq24305) or 4.5V (bq24304)