THS3202EVM provides a platform for developing dual amplifier circuits on the same board
Projeto de referência por: Texas Instruments
THS3202EVM provides a platform for developing dual amplifier circuits on the same board. The user needs only add power, input signal, and test instruments to operate the EVM. The user can change the feedback and gain resistors to change the gains. The default configuration is: Channel 1: Gain = +2 or -1 (depending upon which input is connected to the signal source). Channel 2: Gain = +1