THCV215/216-4LANE, SerDes Transmitter and Receiver Evaluation Board based on THCV215 and THCV216

Projeto de referência por: California Eastern Laboratories

THCV215/216-4LANE, SerDes Transmitter and Receiver Evaluation Board based on THCV215 and THCV216

THCV215/216-4LANE, SerDes Transmitter and Receiver Evaluation Board. The THCV215/216-4LANE Evaluation Kits are designed to evaluate THCV215 and THCV216 for transmission of video data. Each has two THCV215 or THCV216. This kits can transmit video data of Full-HD/120 Hz/30 bit and HD/240 Hz/30 bit. The supply voltage range are 3V to 3.6V or 5V to 12V