TC1016/17EV, Evaluation Board for the TC1017 LDO Linear Regulator allows the user to evaluate Microchip's TC1017, 150-mA Low Dropout (LDO) regulators. The evaluation board contains two independent LDO circuits that allow the user to evaluate the TC1017 device in the 5-pin SC-70 and the 5-pin SOT-23 packages. The evaluation board is populated with 1.8V and 3.0V TC1017 device