STM32L073Z-EVAL, Evaluation Board based on the STM32L073VZ STM32 MCU

Projeto de referência por: STMicroelectronics

STM32L073Z-EVAL, Evaluation Board based on the STM32L073VZ STM32 MCU

STM32L073Z-EVAL, Evaluation Board has been designed as a complete demonstration and development platform for the ARM cortex-M4 core-based STM32L073VZT6 microcontroller with three I2Cs, two SPIs, four USARTs, one UART, one 12-bit ADC, two 12-bit DACs, LCD driver, up to 192KB Flash memory, 20KB RAM, 6KB EEPROM, touch sensing, USB FS, LCD controller, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (USB FS, RS-232, USART, 12-bit ADC and DAC, color LCD-TFT, LCD glass, Low-power UART, IrDA, MicroSD card, touch sensing slider, pressure measurement, temperature measurement, LC sensor metering) and develop user's applications