STM32H757I-EVAL, Evaluation Board with STM32H757XI MCU

Projeto de referência por: STMicroelectronics

STM32H757I-EVAL, Evaluation Board with STM32H757XI MCU
STM32H757I-EVAL, Evaluation Board is a high-end development platform for the STM32H757XI microcontroller. The STM32H757I-EVAL is based on the high-performance Arm Cortex-M4 and Cortex-M7 cores. The STM32H7x7I-EVAL Evaluation boards provide access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H7x7I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD 3.0 card, 4" 480×800 TFT color LCD with MIPI DSISM interface and capacitive touch panel and cryptographic hardware accelerator