STM32F779I-EVAL, Evaluation Board with STM32F779NI MCU based on the ARM Cortex-M7 Core
Projeto de referência por: STMicroelectronics
STM32F779I-EVAL, Evaluation Board is a complete demonstration and development platform for STMicroelectronics ARM Cortex-M7 core-based STM32F779NI microcontrollers. It features the following interfaces: four I2Cs, six SPIs with three multiplexed full-duplex I2S, SDIO, two SAIs, 8- to 14-bit digital camera module, Ethernet MAC, FMC and Quad-SPI. It also features four USART and four UART peripherals, two CAN bus, three 12-bit ADC converters, two 12-bit DAC channels, internal 256 + 4 Kbyte SRAM and 2-Mbyte Flash memory, USB HS OTG and USB FS OTG peripherals, JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as a final application