STM3241G-EVAL, Evaluation board for STM32F417 line - with STM32F417IG MCU
Projeto de referência por: STMicroelectronics
STM3241G-EVAL, Evaluation board for STM32F417 line - with STM32F417IG MCU. The STM3241G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F417IGH6 high-performance ARM Cortex-M4F 32-bit microcontroller with a cryptographic acceleration cell. The full range of hardware features on the board is provided to help you evaluate all peripherals (USB OTG HS, USB OTG FS, Ethernet, motor control, CAN, MicroSD card, smartcard, USART, Audio DAC, RS-232, IrDA, SRAM, MEMS, EEPROM etc.)