STEVAL-ISB034V1, Evaluation Board for the LDBL20 High PSRR, miniaturized 200 mA LDO
Projeto de referência por: STMicroelectronics
STEVAL-ISB034V1, Evaluation Board features the LDBL20 high performance linear voltage regulator, configured to convert a 2.85V to 5.5V DC input voltage into a precise and stable 2.5V output voltage. Only two small ceramic capacitors are needed to implement the linear regulator solution. The very low dropout LDBL20 voltage regulator features high PSRR, low quiescent current and the minute Stamp chip-scale package, with a footprint of only 0.47 x 0.47 mm2. It is designed for low power battery-operated equipment like SmartPhones, tablets and wearable devices