STEVAL-ILL070V2, Evaluation Board Using HVLED001 35W single string LED Driver
Projeto de referência por: STMicroelectronics
STEVAL-ILL070V2, Evaluation Board Using HVLED001 35W single string LED Driver. The STEVAL-ILL070V2 is intended to drive a single LED string with a maximum output current of 700 mA. The LED current can be adjusted using either a 0-10 V interface or a PWM signal on the SELV portion of the board. The universal input capability makes this board suitable in worldwide designs. An auxiliary 12 V output is also present to supply small circuitries providing a maximum current of 10 mA. Input voltage variations, excessive input voltage or very low input voltages are managed by some of the protections of the HVLED001, improving the reliability of the application. Output open circuit and overload protections trigger auto-restart for safe operation in lighting environments