STEVAL-ILL053V1, Demonstration Board using L6562, 48 V, 130 W high efficiency converter with PFC for LED street lighting applications

Projeto de referência por: STMicroelectronics

STEVAL-ILL053V1, Demonstration Board using L6562, 48 V, 130 W high efficiency converter with PFC for LED street lighting applications
STEVAL-ILL053V1, Demonstration Board implements a 130 W LED power supply for street lighting. The circuit is composed of two stages: a front-end PFC using the L6562AT and an LLC resonant converter based on the L6599AT. The strengths of this design are its very high efficiency, wide input mains range (85-305 VAC) operation and long-term reliability. The STEVAL-ILL053V1 demonstration board also provides protection against overload or short-circuit, open-loop by each stage, or input overvoltage, with auto-restart