STEVAL-ILL002V1, Detection LED Matrix Evaluation Kit based on STP08CDC596 LED Driver
Projeto de referência por: STMicroelectronics
STEVAL-ILL002V1, Evaluation Kit is built around the LED driver STP08CDC596, which has a fully integrated function of STP08CDC596 allowing constant current control (fixed by only an external resistor) and in particular the possibility to detect errors (fault outputs) without invasive tests. The kit demonstrates how effectively the STPxxC/L596 LED driver family solution is suitable for high brightness LED applications in a wide market segment such as displays, information panels, signs, traffic signals, automotive lighting and advertising