STEVAL-IHP002V2, Smart Plug System to measure and control AC loads based on the STM32, ST7540 PLM and STPM01
Projeto de referência por: STMicroelectronics
STEVAL-IHP002V2, Demonstration Board implements a PLM Smart Plug node which allows monitoring the energy consumption of a mains plug and controlling any kind of load in on/off mode through a relay. The board is based on the STM32F103CB microcontroller, the ST7540 PLM module and the STPM01 mono-phase energy metering IC