Sony SUB-LVDS to Parallel Bridge Reference Design
Projeto de referência por: Lattice Semiconductor
Sony SUB-LVDS to Parallel Bridge Reference Design. Numerous Sony image sensors that have resolutions higher than 720p60 are no longer able to use a traditional CMOS parallel interface. With the introduction of the IMX172 (4k x 2k resolution), IMX136 (1080p), IMX104 (720p) and the mature IMX036, Sony has moved to utilizing different sub-LVDS interfaces. To support the higher bandwidth needs of the IMX172, IMX136 and IMX104, Sony utilizes a serial sub-LVDS interface. This allows their image sensor to support higher resolutions/frame rates. These image sensors support multiple sub-LVDS output data lanes. Sony's serial interface is the preferred implementation for bridging their sensors as many of their future sensors will also offer this serial interface. The Lattice MachXO2-1200 can interface to the Sony sensor and support up to 750Mbps serial data rate on each data lane. The Lattice Sony sub-LVDS to Parallel CMOS sensor bridge design makes an ISP think it is connected to an image sensor with a CMOS interface