SN65HVD101EVM, Evaluation Module for the SN65HVD101 IO-Link Device Transceiver
Projeto de referência por: Texas Instruments
SN65HVD101EVM, Evaluation Module helps designers to evaluate the SN65HVD101 IO-Link Device Transceiver. The SN65HVD10x IO-LINK PHYs implement the IO-LINK interface for industrial point-to-point communication. When the device is connected to an IO-Link master through a 3-wire interface, the device will respond to communication initiated by the master. These PHY devices will exchange data with the Master node, acting as a complete physical layer for bi-directional communication. The SN65HVD101 device integrates a linear regulator that generates either 3.3V or 5V from the 24V-nominal IO-Link L+ voltage for supplying power to the PHY as well as a local controller and additional circuits