SN6501EVM, Evaluation Board using SN6501 DC-DC Isolated Power Supply in isolated interface applications
Projeto de referência por: Texas Instruments
SN6501EVM, Evaluation Board using SN6501 is a monolithic oscillator/power-driver, specifically designed for small form factor, isolated power supplies in isolated interface applications. It drives a low-profile, center-tapped transformer primary from a 3.3 V or 5 V DC power supply. The secondary can be wound to provide any isolated voltage based on transformer turns ratio. The SN6501 consists of an oscillator followed by a gate drive circuit that provides the complementary output signals to drive the ground referenced N-channel power switches