PMP9637, Automotive Boost Power Supply for Audio Applications
Projeto de referência por: Texas Instruments
PMP9637, Automotive Boost Power Supply for Audio Applications. The PMP9637 4-phase boost power supply enables high-efficiency boost dc/dc conversion of an 8.5V to 18V input Automotive battery voltage to 44V output at 17 Amperes in a compact form factor for Audio applications. The TPS40090 4-phase PWM controller is used with two (2) UCC27324D 4A dual FET drivers and CSD18534Q5A 60V NexFETs to deliver 748W output power in only 120mm x 70mm