PMP8408, Class 3-Mulitple Output, High Efficiency Flyback Converter for PoE Applications
Projeto de referência por: Texas Instruments
PMP8408, Class 3-Mulitple Output, High Efficiency Flyback Converter for PoE Applications. This converter is used for Class 3 PoE applications where high efficiency and multiple outputs are required. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions