PMP8362.1, 85VAC to 265VAC Input, 7.5V and 12V Output, 15W Quasi-Resonant Flyback
Projeto de referência por: Texas Instruments
PMP8362.1, 85VAC to 265VAC Input, 7.5V and 12V Output, 15W Quasi-Resonant Flyback. The Reference design uses the UCC28610 quasi-resonant flyback controller to generate isolated 7.5V and 12V outputs from a universal AC input. The 7.5V output is designed to provide up to 1.3A of output current, while the 12V output is capable of providing up to 0.42A. The 7.5V output is regulated, while the 12V output is generated from a stacked, unregulated winding on the transformer