PMP7182.2, Isolated Flyback for Consumer Electronics using LM5023 w/ input of 100 to 250 VAC 14V@0.1A
Projeto de referência por: Texas Instruments
PMP7182.2, Isolated Flyback for Consumer Electronics using LM5023 w/ input of 100 to 250 VAC 14V@0.1A. PMP7182.2(14V@0.1A) reference design is a 3.5W Quasi Resonant Flyback which uses a LM5023 and was intended for Consumer Electronics applications. It can generate an Isolated 14 volt output at 0.1 Amps from an input 100 to 250 Volts AC. This design has multiple outputs