PMP5725, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design

Projeto de referência por: Texas Instruments

PMP5725, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design

PMP5725, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design. This design is a high voltage flyback for 200Vdc to 1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage