PMP11753.2, European Input Voltage Range to 24V@2.5A Primary Side Regulated Isolated Flyback Reference Design
Projeto de referência por: Texas Instruments
PMP11753.2, European Input Voltage Range to 24V@2.5A Primary Side Regulated Isolated Flyback Reference Design. A quasi-resonant primary-side regulated isolated Flyback is used to provide 24V industrial voltage at 1.9A average (2.5Apeak) on secondary side and 24V @ 300mA on primary side from an AC input voltage of 170Vac-264Vac. The converter does not employ any optocoupler and regulates both output voltages by sensing the auxiliary winding on primary side. Thanks to its own constant current capability, it is possible to parallel two or more power supplies