PMP11211.1, Universal AC Input, 200kHz 380V/1kW CCM Boost Power Factor Regulator Reference Design
Projeto de referência por: Texas Instruments
PMP11211.1, Universal AC Input, 200kHz 380V/1kW CCM Boost Power Factor Regulator Reference Design. The PMP11211 reference design uses the UCC28180 CCM PFC controller to generate a 380V/1kW output from a universal AC input. The UCC28722 PSR controller is used as bias supply in this design. Over 94% peak efficiency is achieved at 120VAC/60Hz input and over 97% efficiency is achieved at 230VAC/50Hz input with fixed 200kHz switching frequency