PMP10618, 15V to 60V Wide Input Four-Output SIMPLE SWITCHER Reference Design Using LM46002 and LMZ21701
Projeto de referência por: Texas Instruments
PMP10618, 15V to 60V Wide Input Four-Output SIMPLE SWITCHER Reference Design Using LM46002 and LMZ21701. This reference design demonstrates the wide input voltage capability and small solution size of the LM46002 SIMPLE SWITCHER Synchronous Buck Converter and the LMZ21701 SIMPLE SWITCHER Nano Module. The LM46002 provides a regulated 12V rail from an input of 15V to 60V. The 12V rail is then regulated down to 5V, 3.3V and 1.8V rails using three LMZ21701 Nano modules. Each rail can provide up to 1A of load current