PCM-9389D-S8A1E, PCM-9389 SBC Single Board Computer based on Intel Atom Dual Core D525 1.8-GHz Processor
Projeto de referência por: Advantech
PCM-9389D-S8A1E, PCM-9389 SBC Single Board Computer with Embedded Intel Atom N455 1.66 GHz, D525 1.8 GHz processor. The PCM-9389 can support DDR3 SODIMM up to 4GB or 1 GB SDRAM on-board, PC/104 and LPC (Low Pin Count) expansion, VGA, 18/24-bit LVDS, 2 GbE, CF, 2 SATA, 3 RS-232 COM ports, 1 RS-232/422/485 COM port, 4 USB 2.0, SMBus or I2C, 8-bit GPIO