OM6293, Demonstration Board Using PCA9600 Signal Buffer and Repeater
Projeto de referência por: NXP Semiconductors
OM6293, Demonstration Board features RJ45 jacks for easy setup and demonstration of the bus buffer capabilities of the PCA9600. It can be easily connected to other boards with off-the-shelf telephone or networking twisted pair wires. The IC communicates to the host via the I2C-bus/SMBus port and extends the buses' capacitive handling, increases the current handling, extends the range and allows I2C-bus signaling via differential bus hardware