NCP5603EVB, High Efficiency Charge Pump Converter/White LED Driver Evaluation Board based on NCP5603
Projeto de referência por: onsemi
NCP5603EVB, Evaluation Board for the NCP5603 is an integrated circuit dedicated to the medium power White LED applications. The power conversion is achieved by means of a charge pump structure, using two external ceramic capacitors, making the system extremely tiny. The device supplies a constant voltage to the load from a low battery voltage source. It is particularly suited for the High Efficiency LED used in low cost, low power applications, with high extended battery life