MTRCKTDPS5643L, Dual 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU
Projeto de referência por: NXP Semiconductors
MTRCKTDPS5643L, Dual 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU. The MTRCKTDPS5643L motor control development kit is ideal for applications requiring two PMSM motors, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit Freescale MPC5643L based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set